CP2-HA110-GA1-TG30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $9.71309
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: $8.90000
Datasheet

Similar


HARTING
In Stock: 129
Unit Price: $8.19000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $15.58000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 824
Unit Price: $13.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 546
Unit Price: $15.22000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 423
Unit Price: $0.55000
Datasheet

Similar


WEC
In Stock: 527
Unit Price: $1.14000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 259
Unit Price: $9.79000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 230
Unit Price: $12.16000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,177
Unit Price: $3.53000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5,639
Unit Price: $4.36000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.43675
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 110
Unit Price: $3.75000
Datasheet
Image for CP2-HA110-GA1-TG30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2-HA110-GA1-TG30

DigiKey Part Number
CP2-HA110-GA1-TG30-ND
Manufacturer
Manufacturer Product Number
CP2-HA110-GA1-TG30
Description
CONN HEADER 154POS 2MM PRESS-FIT
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
CompactPCI Hot Swap
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Voltage Rating
-
Operating Temperature
-40°C ~ 85°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes