110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2-HA110-D1-FJ

DigiKey Part Number
CP2-HA110-D1-FJ-ND
Manufacturer
Manufacturer Product Number
CP2-HA110-D1-FJ
Description
CONN HEADER 110POS 2MM PRESS-FIT
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
CompactPCI Hot Swap
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
-
Operating Temperature
-40°C ~ 85°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.