9672LE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9672LE

DigiKey Part Number
19-9672LE-ND
Manufacturer
Manufacturer Product Number
9672LE
Description
TAPE ADHSV TRNSFR CLR 1"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 300LSE Adhesive Clear 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 300LSE
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
180' (55.0m) 60 yds
Color
Clear
Usage
Holding
Temperature Range
-40°F ~ 200°F (-40°C ~ 93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
9$44.30556$398.75
Manufacturers Standard Package