Direct
Similar

LC4128V-5T144I | |
|---|---|
DigiKey Part Number | LC4128V-5T144I-ND |
Manufacturer | |
Manufacturer Product Number | LC4128V-5T144I |
Description | IC CPLD 128MC 5NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4128V-5T144I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of I/O | 96 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |




