961117-6300-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.09000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.41000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.87077
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.37000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.98000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.17000
Datasheet
Connector Header Surface Mount 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961117-6300-AR-TP

DigiKey Part Number
961117-6300-AR-TP-ND
Manufacturer
Manufacturer Product Number
961117-6300-AR-TP
Description
CONN HEADER SMD 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.210" (5.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes