960106-8100-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 57
Unit Price: $1.76000
Datasheet

Similar


Samtec Inc.
In Stock: 53
Unit Price: $1.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.09500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.95297
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.14101
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.35100
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.92000
Datasheet

Similar


Samtec Inc.
In Stock: 500
Unit Price: $2.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.61811
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.78000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.88200
Datasheet
Image for 960106-8100-AR-TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960106-8100-AR-TP

DigiKey Part Number
960106-8100-AR-TP-ND
Manufacturer
Manufacturer Product Number
960106-8100-AR-TP
Description
CONN RCPT 6POS 0.1 GOLD SMD R/A
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.126" (3.20mm)
Contact Length - Post
-
Operating Temperature
-25°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes