924527-28-14-I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $8.61000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.27055
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.80243
Datasheet

Similar


Molex
In Stock: 2,338
Unit Price: $2.51000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.32591
Datasheet

Similar


WEC
In Stock: 884
Unit Price: $2.23000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $20.00795
Datasheet
Image for 924527-28-14-I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924527-28-14-I

DigiKey Part Number
924527-28-14-I-ND
Manufacturer
Manufacturer Product Number
924527-28-14-I
Description
CONN HEADER VERT 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.793" (20.14mm)
Overall Contact Length
1.128" (28.65mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes