
8KFH-0987-1000 | |
|---|---|
DigiKey Part Number | 19-8KFH-0987-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8KFH-0987-1000 |
Description | 3M TWIN AXIAL PCI EXPRESS JUMPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Card Edge to Card Edge 3.28' (1.00m) Silver Unshielded |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $113.23000 | $113.23 |
| 15 | $93.53467 | $1,403.02 |
| 30 | $89.07533 | $2,672.26 |
| 60 | $84.82967 | $5,089.78 |
| 105 | $83.39000 | $8,755.95 |

