
8KGH-0990L-0250 | |
|---|---|
DigiKey Part Number | 19-8KGH-0990L-0250-ND |
Manufacturer | |
Manufacturer Product Number | 8KGH-0990L-0250 |
Description | 3M TWIN AXIAL PCI EXPRESS JUMPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Card Edge to Card Edge 0.820' (250.00mm, 9.843") Silver Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.14000 | $97.14 |
| 10 | $82.57100 | $825.71 |
| 25 | $77.40560 | $1,935.14 |
| 50 | $73.71480 | $3,685.74 |
| 100 | $70.20190 | $7,020.19 |

