
KTB8399NEDAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTB8399NEDAA-TR-ND - Tape & Reel (TR) 2763-KTB8399NEDAA-TRCT-ND - Cut Tape (CT) 2763-KTB8399NEDAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB8399NEDAA-TR |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.345V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.34x2.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.59600 | $5.96 |
| 25 | $0.53600 | $13.40 |
| 100 | $0.47060 | $47.06 |
| 250 | $0.43940 | $109.85 |
| 500 | $0.42058 | $210.29 |
| 1,000 | $0.40509 | $405.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38595 | $1,157.85 |
| 6,000 | $0.37658 | $2,259.48 |
| 9,000 | $0.37189 | $3,347.01 |
| 15,000 | $0.36669 | $5,500.35 |
| 21,000 | $0.36366 | $7,636.86 |

