
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |

