Lubricant, Sealant Tape Adhesive White 0.25" (6.35mm) 1/4" X 21.7' (6.6m) 7.2 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-1/4"X260"

DigiKey Part Number
3M156006-ND
Manufacturer
Manufacturer Product Number
48-1/4"X260"
Description
TAPE SEALANT WHT 1/4"X7.2YD
Customer Reference
Detailed Description
Lubricant, Sealant Tape Adhesive White 0.25" (6.35mm) 1/4" X 21.7' (6.6m) 7.2 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Lubricant, Sealant
Adhesive
-
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.25" (6.35mm) 1/4"
Length
21.7' (6.6m) 7.2 yds
Color
White
Usage
High Temperature Sealant
Temperature Range
400°F (204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.