Flat Ribbon Cable Black 80 Conductors 0.025" (0.64mm) Flat Cable, Round Jacket 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Black 80 Conductors 0.025" (0.64mm) Flat Cable, Round Jacket 25.0' (7.62m)
3896/20 275

3896/80SF 275

DigiKey Part Number
3M157760-25-ND
Manufacturer
Manufacturer Product Number
3896/80SF 275
Description
CBL RIBN 80COND 0.025 BLACK 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 80 Conductors 0.025" (0.64mm) Flat Cable, Round Jacket 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
80
Pitch
Length
25.0' (7.62m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.975" (50.17mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
30 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20596
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.