Flat Ribbon Cable Black 100 Conductors 0.025" (0.64mm) Flat Cable, Round Jacket 275.0' (83.82m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3896/100SF

DigiKey Part Number
3896/100SF-ND
Manufacturer
Manufacturer Product Number
3896/100SF
Description
CBL RIBN 100COND 0.025 BLK 275'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 100 Conductors 0.025" (0.64mm) Flat Cable, Round Jacket 275.0' (83.82m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
100
Pitch
Length
275.0' (83.82m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
2.475" (62.87mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
30 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20596
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,375$5.13497$7,060.58