
HF100/34TP | |
|---|---|
DigiKey Part Number | HF34B-300-ND 19-HF100/34TP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF100/34TP |
Description | CBL RIBN 34COND TWIST PAIR 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 34 (17 Pair Twisted) | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.070" (1.78mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21008 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.75000 | $9.75 |
| 5 | $7.77800 | $38.89 |
| 10 | $7.05000 | $70.50 |
| 25 | $6.18880 | $154.72 |
| 50 | $5.60900 | $280.45 |
| 100 | $5.08600 | $508.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $4.36273 | $1,308.82 |
| 600 | $4.15857 | $2,495.14 |











