37303-3122-000 FL 500 is Obsolete and no longer manufactured.
Available Substitutes:
Mini-Clamp Connectors | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mini-Clamp Connectors | Datasheet Preview
Mini-Clamp Connectors from 3M PIO | DigiKey

37303-3122-000 FL 500

DigiKey Part Number
3M5727-ND
Manufacturer
Manufacturer Product Number
37303-3122-000 FL 500
Description
CONN RCPT 3POS IDC 24-26AWG GOLD
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Cable Termination
IDC
Series
Wire Type
Discrete
Packaging
Bulk
Wire Gauge
24-26 AWG
Part Status
Obsolete
Features
Closed End
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
3
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37303-3122-000 FL 1003M6563M157319-ND$3.48000Direct
Obsolete
This product is no longer manufactured. View Substitutes