37303-2165-000 FL 500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 490
Unit Price: $3.48000
Datasheet

Direct


3M
In Stock: 2,174
Unit Price: $3.73000
Datasheet
Mini-Clamp Connectors | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mini-Clamp Connectors | Datasheet Preview
Mini-Clamp Connectors from 3M PIO | DigiKey

37303-2165-000 FL 500

DigiKey Part Number
3M5721-ND
Manufacturer
Manufacturer Product Number
37303-2165-000 FL 500
Description
CONN RCPT 3POS IDC 20-22AWG GOLD
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Cable Termination
IDC
Series
Wire Type
Discrete
Packaging
Bulk
Wire Gauge
20-22 AWG
Part Status
Obsolete
Features
Closed End
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
3
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37303-2165-000 FL 1003M49037303-2165-000FL100-ND$3.48000Direct
37303-A165-00E MB3M2,1743M9017-ND$3.73000Direct
Obsolete
This product is no longer manufactured. View Substitutes