
3319/20SF 100 | |
|---|---|
DigiKey Part Number | 3M157826-100-ND 19-3319/20SF100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/20SF 100 |
Description | CBL RIBN 20COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.35000 | $14.35 |
| 5 | $11.43800 | $57.19 |
| 10 | $10.36600 | $103.66 |
| 25 | $9.10040 | $227.51 |
| 50 | $8.24900 | $412.45 |
| 100 | $7.48160 | $748.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.48840 | $1,048.84 |
| 200 | $9.52385 | $1,904.77 |
| 300 | $9.00647 | $2,701.94 |
| 500 | $8.40034 | $4,200.17 |
| 700 | $8.02749 | $5,619.24 |
| 1,000 | $7.65377 | $7,653.77 |






