3431-6002UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 96
Unit Price: $3.47000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.71000
Datasheet

Similar


HARTING
In Stock: 111
Unit Price: $4.17000
Datasheet

Similar


CW Industries
In Stock: 0
Unit Price: $0.00000

Similar


CW Industries
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for 3431-6002UG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3431-6002UG

DigiKey Part Number
3431-6002UG-ND
Manufacturer
Manufacturer Product Number
3431-6002UG
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
0.652" (16.56mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes