3429-5302 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 1,052
Unit Price: $5.06000
Datasheet

Similar


3M
In Stock: 199
Unit Price: $4.86000
Datasheet

Similar


3M
In Stock: 1,072
Unit Price: $3.47000
Datasheet

Similar


3M
In Stock: 1,023
Unit Price: $4.64000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $5.82770
Datasheet

Similar


HARTING
In Stock: 64
Unit Price: $4.46000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.53500
Datasheet

Similar


HARTING
In Stock: 65
Unit Price: $3.66000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.90130
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: $3.44000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.35830
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 33
Unit Price: $8.27000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 848
Unit Price: $8.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: $7.56000
Datasheet
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
3429-5302
3429-5302

3429-5302

DigiKey Part Number
3M11946-ND
Manufacturer
Manufacturer Product Number
3429-5302
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3429-5302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.340" (8.64mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes