
3319/10SF 300 | |
|---|---|
DigiKey Part Number | 3M157796-300-ND 19-3319/10SF300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/10SF 300 |
Description | CBL RIBN 10COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.00000 | $7.00 |
| 5 | $5.59200 | $27.96 |
| 10 | $5.06800 | $50.68 |
| 25 | $4.44920 | $111.23 |
| 50 | $4.03220 | $201.61 |
| 100 | $3.65560 | $365.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.13433 | $940.30 |
| 600 | $2.84848 | $1,709.09 |
| 900 | $2.69533 | $2,425.80 |
| 1,500 | $2.51605 | $3,774.07 |
| 2,100 | $2.50452 | $5,259.49 |






