2520-6002UG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 7,148
Unit Price: $2.23000
Datasheet

Similar


3M
In Stock: 1,831
Unit Price: $2.42000
Datasheet

Similar


Molex
In Stock: 27,978
Unit Price: $2.71000
Datasheet

Similar


Molex
In Stock: 425
Unit Price: $3.85000
Datasheet

Similar


Molex
In Stock: 8,458
Unit Price: $2.43000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $3.95800
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.65000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,054
Unit Price: $3.56000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,498
Unit Price: $2.25000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,630
Unit Price: $2.92000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6
Unit Price: $3.19000
Datasheet

Similar


WEC
In Stock: 260
Unit Price: $2.35000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 448
Unit Price: $2.50000
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
2520-6002UG
2520-6002UG

2520-6002UG

DigiKey Part Number
3M11990-ND
Manufacturer
Manufacturer Product Number
2520-6002UG
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes