2516-6003UB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 1,070
Unit Price: $2.76000
Datasheet

Similar


3M
In Stock: 240
Unit Price: $2.32000
Datasheet

Similar


3M
In Stock: 359
Unit Price: $2.13000
Datasheet

Similar


Molex
In Stock: 25,933
Unit Price: $1.54000
Datasheet

Similar


Molex
In Stock: 10,857
Unit Price: $3.87000
Datasheet

Similar


Molex
In Stock: 477
Unit Price: $2.66000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 188
Unit Price: $3.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,471
Unit Price: $2.12000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 965
Unit Price: $2.65000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 588
Unit Price: $4.03000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,880
Unit Price: $2.25000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.94368
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.89000
Datasheet
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2516-6003UB

DigiKey Part Number
2516-6003UB-ND
Manufacturer
Manufacturer Product Number
2516-6003UB
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes