2516-50K2UB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1,175
Unit Price: $2.54000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $2.88000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.58163
Datasheet

Similar


HARTING
In Stock: 168
Unit Price: $2.14000
Datasheet

Similar


HARTING
In Stock: 84
Unit Price: $1.96000
Datasheet

Similar


HARTING
In Stock: 35
Unit Price: $2.52000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 36
Unit Price: $2.99000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 558
Unit Price: $3.49000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.45598
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,600
Unit Price: $8.49000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 513
Unit Price: $2.76000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,126
Unit Price: $3.95000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.40571
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.22729
Datasheet
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2516-50K2UB

DigiKey Part Number
2516-50K2UB-ND
Manufacturer
Manufacturer Product Number
2516-50K2UB
Description
CONN HEADER R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.338" (8.59mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes