
2380-24MM X 55M | |
|---|---|
DigiKey Part Number | 19-2380-24MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 2380-24MM X 55M |
Description | PERFORMANCE MASKING TAPE, TAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Tan 0.94" (24.00mm) X 180' (55.0m) 60 yds |
Category | Backing, Carrier Crepe Paper |
Manufacturer 3M | Width 0.94" (24.00mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Tan |
Part Status Active | Temperature Range 325°F (163°C) |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Synthetic Rubber Based | Shelf Life 18 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $18.16000 | $181.60 |
| 36 | $15.78556 | $568.28 |
| 72 | $14.67847 | $1,056.85 |
| 108 | $14.08213 | $1,520.87 |
| 252 | $12.94683 | $3,262.60 |
| 504 | $12.11952 | $6,108.24 |

