
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Twisted Pair, Flat Jacket | |
Number of Conductors | 16 (8 Pair Twisted) | |
Pitch | ||
Length | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.120" (3.05mm) | |
Ribbon Width | 0.930" (23.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |

