
HF659/10SF | |
|---|---|
DigiKey Part Number | MF10R-275-ND 19-HF659/10SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF659/10SF |
Description | CBL RIBN 10COND 0.05 GRAY 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 275.0' (83.82m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -15°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 5 | $4.65600 | $23.28 |
| 10 | $4.22000 | $42.20 |
| 25 | $3.70520 | $92.63 |
| 50 | $3.35760 | $167.88 |
| 100 | $3.04380 | $304.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $2.74658 | $755.31 |
| 550 | $2.49520 | $1,372.36 |
| 825 | $2.36042 | $1,947.35 |
| 1,375 | $2.20263 | $3,028.62 |
| 1,925 | $2.10559 | $4,053.26 |
| 2,750 | $2.05270 | $5,644.93 |






