
CM592-0.875-5 | |
|---|---|
DigiKey Part Number | 1067-CM592-0.875-5-ND |
Manufacturer | |
Manufacturer Product Number | CM592-0.875-5 |
Description | 3M CM592 RADIANT LIGHT FILM - 0. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radiant Light Film 0.88" (22.35mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Radiant Light Film | |
Width | 0.88" (22.35mm) | |
Length | 15' (4.6m) 5 yds | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $17.50313 | $280.05 |

