
9832HL+-0.5-10 | |
|---|---|
DigiKey Part Number | 1067-9832HL+-0.5-10-ND |
Manufacturer | |
Manufacturer Product Number | 9832HL+-0.5-10 |
Description | TAPE DBL SIDED CLR 1/2"X10YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300MP+ | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0048" (4.8 mils, 0.122mm) | |
Thickness - Adhesive | 0.0043" (4.3 mils, 0.110mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $7.60900 | $76.09 |
| 25 | $6.85520 | $171.38 |
| 50 | $6.34960 | $317.48 |
| 100 | $5.89410 | $589.41 |
| 250 | $5.36000 | $1,340.00 |
| 500 | $5.00194 | $2,500.97 |
| 1,000 | $4.67919 | $4,679.19 |

