Adhesive Transfer Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)
3M Custom Die Cuts | Digi-Key Daily

9626SQ-12(12)

DigiKey Part Number
1067-9626SQ-12(12)-ND
Manufacturer
Manufacturer Product Number
9626SQ-12(12)
Description
TAPE ADHSV TRNSFR CLR 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
Clear
Usage
Bonding
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$89.25000$89.25
12$67.76333$813.16
36$60.53111$2,179.12
60$59.63850$3,578.31
Manufacturers Standard Package