Adhesive Transfer Tape Acrylic Adhesive Clear 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9626-0.125-60

DigiKey Part Number
1067-9626-0.125-60-ND
Manufacturer
Manufacturer Product Number
9626-0.125-60
Description
TAPE ADHSV TRNSFR CLR 1/8"X60YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Clear 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Width
0.13" (3.18mm) 1/8"
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.