
9626-3-5(2) | |
|---|---|
DigiKey Part Number | 1067-9626-3-5(2)-ND |
Manufacturer | |
Manufacturer Product Number | 9626-3-5(2) |
Description | TAPE ADHSV TRNSFR CLR 3"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0032" (3.2 mils, 0.081mm) | |
Width | 3.00" (76.20mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $40.94000 | $81.88 |

