
950SQ-1.5(100) | |
|---|---|
DigiKey Part Number | 1067-950SQ-1.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 950SQ-1.5(100) |
Description | TAPE ADHSV TRNS CLR 1 1/2"X1.50" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 1.50" (38.10mm) 1 1/2" X 1.50" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 300 | |
Backing, Carrier | Liner | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 1.50" (38.10mm) | |
Color | Clear | |
Usage | - | |
Temperature Range | 180°F (82°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $34.41000 | $103.23 |

