Image for 9490LE-4-5(2) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9490LE-4-5(2)

DigiKey Part Number
1067-9490LE-4-5(2)-ND
Manufacturer
Manufacturer Product Number
9490LE-4-5(2)
Description
TAPE DBL COATED/SIDED CLR 4"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 4.00" (101.60mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300LSE; Acrylic, 300MP
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
4.00" (101.60mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$63.84000$127.68
Manufacturers Standard Package