


8810SQ-30(25) | |
|---|---|
DigiKey Part Number | 1067-8810SQ-30(25)-ND |
Manufacturer | |
Manufacturer Product Number | 8810SQ-30(25) |
Description | THERM PAD 30MMX30MM W/ADH 1=25PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 30.00mm x 30.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.76000 | $44.76 |
| 10 | $34.41300 | $344.13 |
| 25 | $31.18840 | $779.71 |
| 50 | $29.02700 | $1,451.35 |
| 100 | $27.07840 | $2,707.84 |
| 250 | $24.79456 | $6,198.64 |

