


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Usage | Power Module | |
Type | Transfer Tape | |
Shape | Rectangular | |
Outline | - | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |

