MFR Recommended



5-5-6-SJ3551 | |
|---|---|
DigiKey Part Number | 5-5-6-SJ3551-ND |
Manufacturer | |
Manufacturer Product Number | 5-5-6-SJ3551 |
Description | RECLSBLE FSTNR SQUARE 50" X 50" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 5.000" (127.00mm) X 5.000" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 6 per Pkg | |
Part Status | Obsolete | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 5.000" (127.00mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |



