


4658F-1-27 | |
|---|---|
DigiKey Part Number | 1067-4658F-1-27-ND |
Manufacturer | |
Manufacturer Product Number | 4658F-1-27 |
Description | TAPE DBL SIDED CLR 1"X27YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Clear 1.00" (25.40mm) X 82' (25.0m) 27 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 82' (25.0m) 27 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 174°F (79°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.66000 | $253.66 |
| 10 | $198.43900 | $1,984.39 |
| 25 | $190.93600 | $4,773.40 |

