


4658F-0.75-4 | |
|---|---|
DigiKey Part Number | 1067-4658F-0.75-4-ND |
Manufacturer | |
Manufacturer Product Number | 4658F-0.75-4 |
Description | TAPE DBL SIDED CLR 3/4"X4YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Clear 0.75" (19.05mm) 3/4" X 12' (3.7m) 4 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 12' (3.7m) 4 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.01000 | $49.01 |
| 10 | $37.72100 | $377.21 |
| 25 | $34.20280 | $855.07 |
| 50 | $31.84420 | $1,592.21 |
| 100 | $30.52250 | $3,052.25 |

