
4496WCIR-1.5(100) | |
|---|---|
DigiKey Part Number | 1067-4496WCIR-1.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 4496WCIR-1.5(100) |
Description | TAPE DBL SIDED WHITE 1 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 1.50" (38.10mm) 1 1/2" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0625" (62.5 mils, 1.588mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" dia | |
Length | - | |
Color | White | |
Usage | - | |
Temperature Range | 158°F (70°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $40.44667 | $121.34 |

