Image for 4466W-1.5-9(25) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4466W-1.5-9(25)

DigiKey Part Number
1067-4466W-1.5-9(25)-ND
Manufacturer
Manufacturer Product Number
4466W-1.5-9(25)
Description
TAPE DBL SIDED WHITE 1 1/2"X9"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive White 1.50" (38.10mm) 1 1/2" X 9.00" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.50" (38.10mm) 1 1/2"
Manufacturer
3M (TC)
Length
9.00" (228.60mm)
Series
Color
White
Packaging
Bulk
Temperature Range
120°F (49°C) Max
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
18 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Polyethylene Foam
Base Product Number
Thickness
0.0625" (62.5 mils, 1.588mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.