Similar

4466W-0.75-4.5(40) | |
|---|---|
DigiKey Part Number | 1067-4466W-0.75-4.5(40)-ND |
Manufacturer | |
Manufacturer Product Number | 4466W-0.75-4.5(40) |
Description | TAPE DBL SIDED WHITE 3/4"X4 1/2" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 4.50" (114.30mm) 4 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0625" (62.5 mils, 1.588mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 4.50" (114.30mm) 4 1/2" | |
Color | White | |
Usage | - | |
Temperature Range | 120°F (49°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |


