


4008SQ-1(162) | |
|---|---|
DigiKey Part Number | 1067-4008SQ-1(162)-ND |
Manufacturer | |
Manufacturer Product Number | 4008SQ-1(162) |
Description | TAPE DBL SIDED NATURAL 1"X1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 1.00" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 1.00" (25.40mm) | |
Color | Natural | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.49000 | $62.49 |
| 10 | $48.20200 | $482.02 |
| 25 | $43.75160 | $1,093.79 |
| 50 | $40.76760 | $2,038.38 |
| 162 | $40.04901 | $6,487.94 |

