
3M 5180 0.25" X 36YD | |
|---|---|
DigiKey Part Number | 3M51800.25"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 5180 0.25" X 36YD |
Description | TAPE FILM GRAY 1/4"X36YDS |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Gray 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 0.25" (6.35mm) 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gray |
Part Status Obsolete | Temperature Range -65°F ~ 500°F (-54°C ~ 260°C) |
Tape Type Film | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 24 Months |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0035" (3.5 mils, 0.089mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |

