#6-32 Shoulder Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB-4112

DigiKey Part Number
EAR1238-ND
Manufacturer
Manufacturer Product Number
SB-4112
Description
SHOULDER SCREW - PHILLIPS #6-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6-32 Shoulder Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
-
Packaging
Bag
Part Status
Active
Type
Shoulder Screw
Screw Head Type
-
Drive Type
Phillips
Features
-
Thread Size
#6-32
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.100" (2.54mm)
Length - Below Head
0.485" (12.32mm)
Length - Overall
0.585" (14.86mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,352
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.59600$5.96
25$0.54400$13.60
50$0.51160$25.58
100$0.48400$48.40
250$0.45336$113.34
500$0.43368$216.84
1,000$0.41645$416.45
Manufacturers Standard Package