
TUP0606W-1R0M | |
|---|---|
DigiKey Part Number | 6211-TUP0606W-1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUP0606W-1R0M |
Description | FIXED IND 1UH 16A 4.4 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 16 A 4.4mOhm Max Nonstandard Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.91000 | $3.91 |
| 10 | $3.28000 | $32.80 |
| 100 | $2.62000 | $262.00 |
| 750 | $1.47000 | $1,102.50 |
| 3,000 | $1.19000 | $3,570.00 |

