
PIC-S-206F | |
|---|---|
DigiKey Part Number | 2276-PIC-S-206FTR-ND |
Manufacturer | |
Manufacturer Product Number | PIC-S-206F |
Description | RF SHIELD FRAME, 1.326"X1.45" |
Customer Reference | |
Detailed Description | RF Shield Frame 1.450" (36.83mm) X 1.326" (33.68mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PIC-S-206F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3G Shielding Specialties LP | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.326" (33.68mm) | |
Width - Overall | 1.450" (36.83mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.70000 | $47.00 |
| 30 | $3.19000 | $95.70 |
| 50 | $2.17000 | $108.50 |
| 100 | $1.52000 | $152.00 |
| 200 | $1.07000 | $214.00 |
| 600 | $0.79000 | $474.00 |
| 1,000 | $0.73000 | $730.00 |
| 2,600 | $0.48000 | $1,248.00 |
| 5,000 | $0.38000 | $1,900.00 |


