PIC-S-103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC-S-103

DigiKey Part Number
2276-PIC-S-103TR-ND
Manufacturer
Manufacturer Product Number
PIC-S-103
Description
RF SHIELD, 1.032"X1.032"
Customer Reference
Detailed Description
RF Shield CAN 1.032" (26.21mm) X 1.032" (26.21mm) Vent Holes in Pattern Solder
Datasheet
 Datasheet
EDA/CAD Models
PIC-S-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3G Shielding Specialties LP
Series
-
Packaging
Strip
Part Status
Active
Type
CAN
Height - Overall
0.200" (5.08mm)
Length - Overall
1.032" (26.21mm)
Width - Overall
1.032" (26.21mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
MARKETPLACE PRODUCT
Will ship in approximately 3 days from 3G Shielding Specialties
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$3.41000$34.10
30$2.32000$69.60
50$1.57000$78.50
100$1.10000$110.00
250$0.77000$192.50
500$0.58000$290.00
1,000$0.44000$440.00
2,500$0.35000$875.00
5,000$0.29000$1,450.00