
PIC-S-101 | |
|---|---|
DigiKey Part Number | 2276-PIC-S-101TR-ND |
Manufacturer | |
Manufacturer Product Number | PIC-S-101 |
Description | RF SHIELD, 0.5"X0.538" |
Customer Reference | |
Detailed Description | RF Shield CAN 0.538" (13.67mm) X 0.500" (12.70mm) Vent Holes in Pattern Solder |
Datasheet | Datasheet |
EDA/CAD Models | PIC-S-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3G Shielding Specialties LP | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | CAN | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.500" (12.70mm) | |
Width - Overall | 0.538" (13.67mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Solder | |
Base Product Number |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.67000 | $16.70 |
| 30 | $1.13000 | $33.90 |
| 50 | $0.77000 | $38.50 |
| 100 | $0.54000 | $54.00 |
| 250 | $0.38000 | $95.00 |
| 500 | $0.28000 | $140.00 |
| 1,200 | $0.22000 | $264.00 |
| 2,400 | $0.17000 | $408.00 |
| 4,800 | $0.14000 | $672.00 |


