
1-1814655-5 | |
|---|---|
DigiKey Part Number | A127807-ND |
Manufacturer | |
Manufacturer Product Number | 1-1814655-5 |
Description | CONN SOCKET SIP 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1814655-5 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Type SIP | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 20 (1 x 20) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.114" (2.90mm) |
Contact Finish Thickness - Mating Flash | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2444090-5 | TE Connectivity AMP Connectors | 0 | 17-2444090-5-ND | $0.63534 | MFR Recommended |
| 346-99-120-41-013000 | Mill-Max Manufacturing Corp. | 0 | 34699-12041013000-ND | $14.08640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.68700 | $16.87 |
| 25 | $1.58120 | $39.53 |
| 50 | $1.50560 | $75.28 |
| 100 | $1.43370 | $143.37 |
| 250 | $1.34384 | $335.96 |

